Part Details for L17H1770230 by Amphenol Communications Solutions
Overview of L17H1770230 by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H1770230 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 15HD/15HD (Socket/Socket), Flash Gold, Nickel Shell, 4-40 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for L17H1770230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X1340
|
Newark | Dsub, Stamped Signal 3A, Dual Port Right Angle Pcb Thru Hole, F=15.88Mm (.625In), 15Hd/15Hd (Socket/Socket), Flash Gold, Nickel Shell, 4-40 Threaded Rear Insert, 4*arrowhead Boardlock/Tray |Amphenol Communications Solutions L17H1770230 RoHS: Not Compliant Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $5.2300 | Buy Now |
DISTI #
L17H1770230-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 104 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8289 | Buy Now |
DISTI #
3937-L17H1770230-664-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 104 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 45 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9400 / $4.8300 | Buy Now |