Part Details for L17EHD15S10 by Amphenol Corporation
Overview of L17EHD15S10 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for L17EHD15S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17EHD15S10
|
Avnet Americas | WATERPROOF DIP TYPE HIGH DENSLTY D-SUB15 - Trays (Alt: L17EHD15S10) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$11.5200 / $14.2848 | Buy Now |
DISTI #
88AH6532
|
Avnet Americas | WATERPROOF DIP TYPE HIGH DENSLTY D-SUB15 - Bulk (Alt: 88AH6532) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$17.2600 / $21.2900 | Buy Now |
DISTI #
523-L17EHD15S10
|
Mouser Electronics | D-Sub High Density Connectors DSUB-WATER PROOF RoHS: Compliant | 96 |
|
$15.8000 / $20.4500 | Buy Now |
DISTI #
L17EHD15S10
|
TTI | D-Sub High Density Connectors DSUB-WATER PROOF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$11.8200 | Buy Now |
DISTI #
L17EHD15S10
|
Avnet Abacus | WATERPROOF DIP TYPE HIGH DENSLTY D-SUB15 (Alt: L17EHD15S10) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L17EHD15S10
L17EHD15S10 CAD Models
L17EHD15S10 Part Data Attributes
|
L17EHD15S10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17EHD15S10
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | WATERPROOF | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L17EHD15S10
This table gives cross-reference parts and alternative options found for L17EHD15S10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17EHD15S10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD15F12S5000 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | L17EHD15S10 vs SD15F12S5000 |
L177SDA15S1ACH3F | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17EHD15S10 vs L177SDA15S1ACH3F |
MD15F5R400S-14 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L17EHD15S10 vs MD15F5R400S-14 |
L77SDA15SA4CH3RC309 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17EHD15S10 vs L77SDA15SA4CH3RC309 |
KEY-15S-2A0A14-23 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L17EHD15S10 vs KEY-15S-2A0A14-23 |
KEY-15S-2A3E | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, | JST Manufacturing | L17EHD15S10 vs KEY-15S-2A3E |
JAY-15S-1A3B90 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17EHD15S10 vs JAY-15S-1A3B90 |
L177SDA15SA4CH4R | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L17EHD15S10 vs L177SDA15SA4CH4R |
SD15F320000 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Positronic | L17EHD15S10 vs SD15F320000 |
JAY-15S-1A2G | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L17EHD15S10 vs JAY-15S-1A2G |