Part Details for L17ED09P32 by Amphenol Commercial
Overview of L17ED09P32 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17ED09P32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422882
|
RS | Dsub, Machined Signal 5A, IP67, Bright Tin Shell | Amphenol Commercial (Amphenol CS) L17ED09P32 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8300 | RFQ |
DISTI #
AMLL17ED09P32
|
Heilind Electronics | DSUB IP67 WATERPROOF, SD 9M 30 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL17ED09P32
|
Interstate Connecting Components | DSUB IP67 WATERPROOF, SD 9M 30 | 0 |
|
Buy Now |