Part Details for L17ED09P02 by Amphenol Commercial
Overview of L17ED09P02 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17ED09P02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422879
|
RS | Dsub, Machined Signal 5A, IP67, Bright Tin Shell | Amphenol Commercial (Amphenol CS) L17ED09P02 RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7400 | RFQ |
DISTI #
AMLL17ED09P02
|
Heilind Electronics | DSUB IP67 WATERPROOF, SD 9M 30 | Americas - 0 in Stock |
|
$28.3774 | Buy Now |
DISTI #
AMLL17ED09P02
|
Interstate Connecting Components | DSUB IP67 WATERPROOF, SD 9M 30 | 0 |
|
$28.3774 | Buy Now |