Part Details for L17DTZK50KFMT by Amphenol Corporation
Overview of L17DTZK50KFMT by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DTZK50KFMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DTZK, D size for Standard 50 pin and High Density 78 pin, Top Entry, With 4-40 Screws |
Price & Stock for L17DTZK50KFMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17DTZK50KFMT
|
Avnet Americas | D SUB BACKSHELL - Bag (Alt: L17DTZK50KFMT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L17DTZK50KFMT
|
Mouser Electronics | D-Sub Backshells D SUB BACKSHELL | 0 |
|
$13.6900 | Order Now |