Part Details for L17DTZF09-RG+L77SDE09S by Amphenol Communications Solutions
Results Overview of L17DTZF09-RG+L77SDE09S by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77SDE09SA4CH | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 9 Socket, Flash Gold, Bright Tin Shell, 3.05mm (0.120in) Clear Hole, Ground Tab with Boardlock | |
L77SDE09S1ACH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Socket, 0.76m (30in) Gold, Bright Tin Shell, M3 Rear Insert, Ground Tab with Boardlock | |
L77SDE09S1ACH4FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Socket, 0.76m (30in) Gold, Bright Tin Shell, 4-40 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L17DTZF09-RG+L77SDE09S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4059
|
Newark | D Sub Connector, Rcpt, 9Pos, Solder, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 19 |
|
$6.8800 / $10.0700 | Buy Now |
DISTI #
DTZFRG-09FSSL
|
TME | D-Sub, PIN: 9, female, straight, soldering, for cable, gold flash Min Qty: 1 | 16 |
|
$6.6700 / $9.5200 | Buy Now |