Part Details for L17DTSL37-RG-LJS-T+L717HDC62P by Amphenol Communications Solutions
Overview of L17DTSL37-RG-LJS-T+L717HDC62P by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDC62PC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 62 Pin, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L717HDC62POL2C309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 62 Pin, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L717HDC62PD1CO4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (.350in), 62 Pin, Flash Gold, 4-40 Rear Threaded Insert, Without Boardlock |
Price & Stock for L17DTSL37-RG-LJS-T+L717HDC62P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4048
|
Newark | Hd-D Sub Connector, Plug, 62Pos, Solder, No. Of Contacts:62Contacts, Gender:Plug, Contact Termination Type:Solder Cup, D Sub Shell Size:Dc, Product Range:Dtsl-T-Ljs-Rg Series, Connector Body Material:Steel Body, Contact Rohs Compliant: Yes |Amphenol Communications Solutions L17DTSL37-RG-LJS-T+L717HDC62P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$12.0200 / $18.3000 | Buy Now |
DISTI #
DTSL-RGLJST-62MHSL
|
TME | D-Sub HD, PIN: 62, male, straight, soldering, for cable, gold flash Min Qty: 1 | 39 |
|
$14.0200 / $20.0300 | Buy Now |