Part Details for L17DTPK-M-25+L77HDB44S by Amphenol Communications Solutions
Overview of L17DTPK-M-25+L77HDB44S by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for L17DTPK-M-25+L77HDB44S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3998
|
Newark | Hd-D Sub Connector, Rcpt, 44Pos, Solder, No. Of Contacts:44Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:Db, Product Range:Dtpk-M Series, Connector Body Material:Steel Body, Contact Rohs Compliant: Yes |Amphenol Communications Solutions L17DTPK-M-25+L77HDB44S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$7.7800 / $11.3900 | Buy Now |
DISTI #
DTPKM-44FHSL
|
TME | D-Sub HD, PIN: 44, female, straight, soldering, for cable, UNC 4-40 Min Qty: 1 | 89 |
|
$7.9500 / $11.3500 | Buy Now |
Part Details for L17DTPK-M-25+L77HDB44S
L17DTPK-M-25+L77HDB44S CAD Models
L17DTPK-M-25+L77HDB44S Part Data Attributes
|
L17DTPK-M-25+L77HDB44S
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L17DTPK-M-25+L77HDB44S
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |