Part Details for L17DTPK-M-15+L77DA15SST by Amphenol Commercial
Overview of L17DTPK-M-15+L77DA15SST by Amphenol Commercial
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DA15SST2 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L77DA15SST3 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell | |
L77DA15SST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 15 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood |
Price & Stock for L17DTPK-M-15+L77DA15SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424379
|
RS | Dsub connector | Amphenol Commercial (Amphenol CS) L17DTPK-M-15+L77DA15SST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4800 | RFQ |