Part Details for L17DTPK-M-09+L717DE09PST by Amphenol Communications Solutions
Overview of L17DTPK-M-09+L717DE09PST by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DE09PST3 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 9 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell | |
L717DE09PST4 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 9 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DVZK-Angled cable entry, Metallic shell | |
L717DE09PST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell+Grounding Dimples, 09 Pin, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood |
Price & Stock for L17DTPK-M-09+L717DE09PST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1177
|
Newark | D Sub Connector, Plug, 9Pos, Screw, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Screw, D Sub Shell Size:De, Product Range:Dtpk-M Series, Connector Body Material:Steel Body, Contact Material:Brass, Contact Rohs Compliant: Yes |Amphenol Communications Solutions L17DTPK-M-09+L717DE09PST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 3 |
|
$11.3200 / $17.2400 | Buy Now |
DISTI #
DTPKM-09MSSC
|
TME | D-Sub, PIN: 9, male, straight, screw terminal, for cable, UNC 4-40 Min Qty: 1 | 17 |
|
$13.0800 / $18.4400 | Buy Now |