There are no models available for this part yet.
Overview of L17DPPK25-BK+L77SDB25S by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DPPK25JS | Amphenol Communications Solutions | Dsub Plastic Hood, Seris DPPK-JS, B size for Standard 25 pin and High Density 44 pin, Top Entry, With 4-40 Screws | |
L77SDB25S1ACH3FC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 25 Socket, 0.76m (30in) Gold, Bright Tin Shell, M3 Front Screwlock, Ground Tab with Boardlock | |
L77SDB25SA4CH3F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 25 Socket, Flash Gold, Bright Tin Shell, M3 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L17DPPK25-BK+L77SDB25S by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC3979
|
Newark | D Sub Connector, Rcpt, 25Pos, Solder, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Solder Cup, D Sub Shell Size:Db, Product Range:L17Dppk-Bk Series, Connector Body Material:Steel Body, Contact Rohs Compliant: Yes |Amphenol Communications Solutions L17DPPK25-BK+L77SDB25S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 1 |
|
$2.7200 / $4.6200 | Buy Now | |
DISTI #
DPPKBK-25FSSL
|
TME | D-Sub, PIN: 25, female, straight, soldering, for cable, gold flash Min Qty: 1 | 8 |
|
$3.0000 / $4.2500 | Buy Now |