Part Details for L17DPPK09-BK+L717HDE15P by Amphenol Communications Solutions
Overview of L17DPPK09-BK+L717HDE15P by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DPPK09JS | Amphenol Communications Solutions | Dsub Plastic Hood, Seris DPPK-JS, E size for Standard 9 pin and High Density 15 pin, Top Entry, With 4-40 Screws | |
L717HDE15PVF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 15 Pin, Flash Gold, Fixed 4-40 Front Screwlock, Without Bracket, Without Boardlock | |
L717HDE15PD1CH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Pin, 0.76m (30 in) Gold, M3 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for L17DPPK09-BK+L717HDE15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC3964
|
Newark | Hd-D Sub Connector, Plug, 15Pos, Solder, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder Cup, D Sub Shell Size:De, Product Range:L17Dppk-Bk Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Amphenol Communications Solutions L17DPPK09-BK+L717HDE15P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 20 |
|
$2.5100 / $4.2700 | Buy Now |
DISTI #
DPPKBK-15MHSL
|
TME | D-Sub HD, PIN: 15, male, straight, soldering, for cable, gold flash Min Qty: 1 | 6 |
|
$2.7800 / $3.9700 | Buy Now |