There are no models available for this part yet.
Overview of L17DM537458 by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM537458 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 10~20A, Soldercup |
Price & Stock for L17DM537458 by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72029226
|
RS | Connector, Dsub, Straight, Power Contact, Pin, Gold,20A, Soldercup | Amphenol Commercial (Amphenol CS) L17DM537458 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8700 | RFQ | |
DISTI #
AMLL17DM537458
|
Heilind Electronics | D SUB CONTACT PIN SOLDER CUP 16 AWG | Americas - 3 in Stock3000 On Order |
|
$1.9720 / $2.5242 | Buy Now | |
DISTI #
AMLL17DM537458
|
Interstate Connecting Components | D SUB CONTACT PIN SOLDER CUP 16 AWG | 0600 On Order |
|
$1.9720 / $2.5242 | Buy Now |