-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM53745207C309 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.76um(30u\\) Gold, 20~30A, Crimp | |
L17DM53745207 | Amphenol Communications Solutions | Dsub, Straight, Power Contact, Pin, 0.38m(15 in) Gold, 20~30A, Crimp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AJ3803
|
Newark | Dsub, Straight, Power Contact, Pin, 0.38 M(15 I |Amphenol Communications Solutions L17DM53745207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 642 |
|
$1.8400 / $2.7000 | Buy Now |
DISTI #
2266-L17DM53745207-ND
|
DigiKey | CONN D-SUB PIN CRIMP GOLD Min Qty: 40 Lead time: 14 Weeks Container: Bag MARKETPLACE PRODUCT |
602 In Stock |
|
$1.9200 / $1.9900 | Buy Now |
DISTI #
L17DM53745207-ND
|
DigiKey | CONN D-SUB PIN CRIMP GOLD Min Qty: 40 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST RoHS: Compliant |
907 In Stock |
|
$1.6300 / $3.5600 | Buy Now |
|
Master Electronics | Contact PIN Crimp ST RoHS: Compliant |
907 In Stock |
|
$1.6300 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy