Part Details for L17DM53744206 by Amphenol Commercial
Results Overview of L17DM53744206 by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17DM53744206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17DM53744206-ND
|
DigiKey | CONN D-SUB SOCKET CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bag |
386 In Stock |
|
$2.6002 / $3.8000 | Buy Now |
DISTI #
72029217
|
RS | Connector, Dsub, s traight, Power Contact, Socket,.38m 15 in Gold,30A, Crimp | Amphenol Commercial (... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0000 / $4.3500 | RFQ |
DISTI #
AMLL17DM53744206
|
Heilind Electronics | D SUB CONTACT SOCKET CRIMP | Americas - 0 in Stock |
|
$3.2003 / $3.2504 | Buy Now |
DISTI #
AMLL17DM53744206
|
Interstate Connecting Components | D SUB CONTACT SOCKET CRIMP | 0 |
|
$3.2003 / $3.2504 | Buy Now |