Part Details for L17DCFRA37PC309 by Amphenol Commercial
Results Overview of L17DCFRA37PC309 by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L17DCFRA37PC309 Information
L17DCFRA37PC309 by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L17DCFRA37PC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17DCFRA37PC309-ND
|
DigiKey | CONN D-SUB PLUG 37POS IDC Min Qty: 512 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8100 | Buy Now |
DISTI #
73428040
|
RS | Dsub, Stamped Signal 3A, Straight IDC Flat ribbo | Amphenol Commercial (Amphenol CS) L17DCFRA37PC309 RoHS: Not Compliant Min Qty: 512 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4500 | RFQ |
DISTI #
AMLL17DCFRA37PC309
|
Heilind Electronics | D-SUB IDC | Americas - 0 in Stock |
|
$6.4523 / $6.5532 | Buy Now |
DISTI #
AMLL17DCFRA37PC309
|
Interstate Connecting Components | D-SUB IDC | 0 |
|
$6.4523 / $6.5532 | Buy Now |