Part Details for L17DBFRA25S by Amphenol Corporation
Results Overview of L17DBFRA25S by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L17DBFRA25S Information
L17DBFRA25S by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DBFRA25S | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 25 Socket, Flash Gold, 3.05mm (0.120in) Clear Hole | |
L17DBFRA25SC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight IDC Flat ribbon, Front Metal Bright Tin Shell, 25 Socket, 0.76m (30 in) Gold, 3.05mm (0.120in) Clear Hole |
Price & Stock for L17DBFRA25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4511
|
Newark | D Sub Connector, 17D Series, Db, Receptacle, 25, Steel, Idc/Idt Rohs Compliant: Yes |Amphenol L17DBF... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$1.5900 / $2.5600 | Buy Now |
DISTI #
L17DBFRA25S
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.77mm IDT RA Cable Mount 25 Terminal 1 Port - Trays (Alt: L17DBFRA25... more RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.0504 / $1.1176 | Buy Now |
DISTI #
523-L17DBFRA25S
|
Mouser Electronics | D-Sub Standard Connectors IDC Female 25P RoHS: Compliant | 167 |
|
$1.0500 / $2.1300 | Buy Now |
DISTI #
L17DBFRA25S
|
TTI | D-Sub Standard Connectors IDC Female 25P RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Kit |
Americas - 1256 In Stock |
|
$1.0900 / $1.3100 | Buy Now |
DISTI #
L17DBFRA25S
|
PEI Genesis | DSUB 3A STR IDC FLT RIB 25 SKT Min Qty: 1 | 1 |
|
$1.2100 | Buy Now |
DISTI #
L17DBFRA25S
|
Avnet Abacus | Conn DSubminiature SKT 25 POS 277mm IDT RA Cable Mount 25 Terminal 1 Port (Alt: L17DBFRA25S) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 15 Weeks, 0 Days | Abacus - 288 |
|
Buy Now | |
|
New Advantage Corporation | D-sub for Flat cable termination Receptacle, 25 contacts met RoHS: Compliant Min Qty: 1 Package Multiple: 48 | 240 |
|
$2.1600 / $2.3300 | Buy Now |
|
Vyrian | Connectors | 175 |
|
RFQ |
Part Details for L17DBFRA25S
L17DBFRA25S CAD Models
L17DBFRA25S Part Data Attributes
|
L17DBFRA25S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17DBFRA25S
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Locking, Receptacle, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.456 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2919 N |
Alternate Parts for L17DBFRA25S
This table gives cross-reference parts and alternative options found for L17DBFRA25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L17DBFRA25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L17TF2502101 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, ROHS COMPLIANT | L17DBFRA25S vs L17TF2502101 |
L77TSBH25SOL2RM5C309 | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.11 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | L17DBFRA25S vs L77TSBH25SOL2RM5C309 |
172-025-213R911 | NorComp | $8.6902 | D Subminiature Connector, 25 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, #4-40, | L17DBFRA25S vs 172-025-213R911 |
172-025-212R912 | EDAC Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 | L17DBFRA25S vs 172-025-212R912 |
L77SDB25S1ACH3F | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | L17DBFRA25S vs L77SDB25S1ACH3F |
172-025-212R031 | EDAC Inc | Check for Price | D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | L17DBFRA25S vs 172-025-212R031 |
172-025-243R031 | NorComp | $11.9508 | D Subminiature Connector, | L17DBFRA25S vs 172-025-243R031 |
L77SDB25SA4CH4R | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | L17DBFRA25S vs L77SDB25SA4CH4R |
L77SDB25SA4CH3R | Amphenol Corporation | Check for Price | D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | L17DBFRA25S vs L77SDB25SA4CH3R |
172-025-213R031 | NorComp | $5.9741 | D Subminiature Connector, 25 Contact(s), Female, 0.004 inch Pitch, Solder Terminal, Locking, | L17DBFRA25S vs 172-025-213R031 |