Part Details for L17D45ZK25+L77HDB44S by Amphenol Communications Solutions
Overview of L17D45ZK25+L77HDB44S by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17D45ZK25+L77HDB44S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4158
|
Newark | Hd-D Sub Connector, Rcpt, 44Pos, Solder, No. Of Contacts:44Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:D45Zk Series, Connector Body Material:Steel Body, Contact Material:Copper Rohs Compliant: Yes |Amphenol Communications Solutions L17D45ZK25+L77HDB44S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 2 |
|
$9.8000 / $14.3500 | Buy Now |
DISTI #
D45ZK-44FHSL
|
TME | D-Sub HD, PIN: 44, female, angled 45°, soldering, for cable Min Qty: 1 | 0 |
|
$9.4400 / $13.4800 | RFQ |
Part Details for L17D45ZK25+L77HDB44S
L17D45ZK25+L77HDB44S CAD Models
L17D45ZK25+L77HDB44S Part Data Attributes
|
L17D45ZK25+L77HDB44S
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L17D45ZK25+L77HDB44S
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |