There are no models available for this part yet.
Overview of L17D45ZK15+L717HDA26P by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717HDA26PVFM | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight Soldercup, 26 Pin, Flash Gold, Fixed M3 Front Screwlock, Without Bracket, Without Boardlock | |
L717HDA26PD1CO4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Rear Insert, Ground Tab with 3.1mm Clear Hole, Without Boardlock | |
L717HDA26PD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Pin, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for L17D45ZK15+L717HDA26P by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC4152
|
Newark | Hd-D Sub Connector, Plug, 26Pos, Solder, No. Of Contacts:26Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:D45Zk Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Rohs Compliant: Yes |Amphenol Communications Solutions L17D45ZK15+L717HDA26P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$7.1800 / $10.5200 | Buy Now | |
DISTI #
D45ZK-26MHSL
|
TME | D-Sub HD, PIN: 26, male, angled 45°, soldering, for cable, UNC 4-40 Min Qty: 1 | 3 |
|
$7.3300 / $10.4800 | Buy Now |