There are no models available for this part yet.
Overview of L17D45ZF25-RG+L77DB25SST by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for L17D45ZF25-RG+L77DB25SST by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AC1236
|
Newark | D Sub Connector, Rcpt, 25Pos, Screw, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Screw, D Sub Shell Size:Db, Product Range:D45Zf-Rg Series, Connector Body Material:Steel Body, Contact Material:Brass, Rohs Compliant: Yes |Amphenol Communications Solutions L17D45ZF25-RG+L77DB25SST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$53.4400 / $71.5300 | Buy Now | |
DISTI #
D45ZFRG-25FSSC
|
TME | D-Sub, PIN: 25, female, angled 45°, screw terminal, for cable Min Qty: 1 | 6 |
|
$44.3400 / $72.8600 | Buy Now |