Part Details for L17D45PK-P-25+L77DB25SST by Amphenol Communications Solutions
Overview of L17D45PK-P-25+L77DB25SST by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17D45PK-P-25+L77DB25SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1230
|
Newark | D Sub Connector, Rcpt, 25Pos, Screw, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Screw, D Sub Shell Size:Db, Product Range:D45Pk-P Series, Connector Body Material:Steel Body, Contact Material:Brass, Rohs Compliant: Yes |Amphenol Communications Solutions L17D45PK-P-25+L77DB25SST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$46.1900 / $64.8100 | Buy Now |
DISTI #
D45PKP-25FSSC
|
TME | D-Sub, PIN: 25, female, angled 45°, screw terminal, for cable Min Qty: 1 | 7 |
|
$55.4500 / $79.2200 | Buy Now |
Part Details for L17D45PK-P-25+L77DB25SST
L17D45PK-P-25+L77DB25SST CAD Models
L17D45PK-P-25+L77DB25SST Part Data Attributes
|
L17D45PK-P-25+L77DB25SST
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
L17D45PK-P-25+L77DB25SST
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |