Part Details for L17D45PK-P-25+L717SDB25P by Amphenol Communications Solutions
Results Overview of L17D45PK-P-25+L717SDB25P by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717SDB25PVFC309 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 25 Position Plug, 0.76um (29.921u\\) Gold Plating | |
L717SDB25P1ACH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 25 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Rear Insert, Ground Tab with Boardlock | |
L717SDB25PA4CH3RC309 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=8.08mm (0.318in), Row Pitch 2.84mm, 25 Pin, 0.76m (30in) Gold, Bright Tin Shell+Grounding Dimples, M3 Rear Insert, Ground Tab with Boardlock |
Price & Stock for L17D45PK-P-25+L717SDB25P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4125
|
Newark | D Sub Connector, Plug, 25Pos, Solder, No. Of Contacts:25Contacts, Gender:Plug, Contact Terminatio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 8 |
|
$2.6400 / $4.4900 | Buy Now |
DISTI #
D45PKP-25MSSL
|
TME | D-Sub, PIN: 25, male, angled 45°, soldering, for cable, gold flash Min Qty: 1 | 27 |
|
$2.7700 / $3.9800 | Buy Now |