Part Details for L17D45PK-M-09+L77DE09SST by Amphenol Communications Solutions
Overview of L17D45PK-M-09+L77DE09SST by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DE09SST4 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 09 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DVZK-Angled cable entry, Metallic shell | |
L77DE09SST1 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 09 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DPPK-Straight cable entry | |
L77DE09SST2 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 09 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DSSK-Angled cable entry |
Price & Stock for L17D45PK-M-09+L77DE09SST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1220
|
Newark | D Sub Connector, Rcpt, 9Pos, Screw, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Screw, D Sub Shell Size:De, Product Range:D45Pk-M Series, Connector Body Material:Steel Body, Contact Material:Brass, Contact Rohs Compliant: Yes |Amphenol Communications Solutions L17D45PK-M-09+L77DE09SST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$14.4000 / $20.2100 | Buy Now |
DISTI #
D45PKM-09FSSC
|
TME | D-Sub, PIN: 9, female, angled 45°, screw terminal, for cable Min Qty: 1 | 7 |
|
$17.4700 / $24.8400 | Buy Now |