Part Details for L17D2042015X by Amphenol Corporation
Overview of L17D2042015X by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for L17D2042015X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L17D2042015X
|
Avnet Americas | D SUB MALE SCREW LOCK ASSBLY - Bag (Alt: L17D2042015X) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$2.5783 / $3.1892 | Buy Now |
DISTI #
523-L17D2042015X
|
Mouser Electronics | D-Sub Tools & Hardware D SUB MALE SCREW LOCK ASSBLY | 0 |
|
$3.4800 / $5.2300 | Order Now |
Part Details for L17D2042015X
L17D2042015X CAD Models
L17D2042015X Part Data Attributes
|
L17D2042015X
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L17D2042015X
Amphenol Corporation
Connector Accessory, Hardware-retaining Screw, Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ROHS COMPLIANT | |
Assembly Item Name | HARDWARE-RETAINING SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | L17D2042015X | |
Material | STEEL | |
Mounting Option 1 | LOCKING |