Part Details for L177TWC21WA4SFM by Amphenol Corporation
Overview of L177TWC21WA4SFM by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177TWC21WA4SFM | Amphenol Communications Solutions | Dsub, Machined Hybrid, 21WA4, Signal (7.5A) Contacts Only, Socket, Soldercup Cable Mount, Bright Tin Shell, 0.76m (30 in) Signal, Float Mounting |
Price & Stock for L177TWC21WA4SFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177TWC21WA4SFM
|
Avnet Americas | COMBO D SUB - Bag (Alt: L177TWC21WA4SFM) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-L177TWC21WA4SFM
|
Mouser Electronics | D-Sub Mixed Contact Connectors COMBO D SUB | 0 |
|
$9.9400 / $10.2800 | Order Now |
Part Details for L177TWC21WA4SFM
L177TWC21WA4SFM CAD Models
L177TWC21WA4SFM Part Data Attributes
|
L177TWC21WA4SFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWC21WA4SFM
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |