Part Details for L177TWB5W5SMP3V4RRM6 by Amphenol Communications Solutions
Overview of L177TWB5W5SMP3V4RRM6 by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177TWB5W5SMP3V4RRM6 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 5W5, Power (40A) Contacts Only, Socket, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell, 0.76m (30 in) Power, P=21.46mm (0.845in), 4-40 Threaded Rear Nut, With Bracket&Boardlock |
Price & Stock for L177TWB5W5SMP3V4RRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH9857
|
Newark | Dsub, Machined Hybrid, 5W5, Power (40A) Contacts Only, Socket, Right Angle Pcb Thru Hole Mil (U.s.) Footprint, Bright Tin Shell, 0.76µm (30µ In) Power, P=21.46Mm (.845In), 4-40 Threaded Rear Nut, With Bracket&boardlock/Tray |Amphenol Communications Solutions L177TWB5W5SMP3V4RRM6 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1400 / $15.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$14.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0200 / $29.3700 | Buy Now |