There are no models available for this part yet.
Overview of L177TWB21W1SSY by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177TWB21W1SSY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 21W1, Signal (7.5A) Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for L177TWB21W1SSY by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73400525
|
RS | Dsub, Machined Hybrid, 21W1, Signal (7.5A) Conta | Amphenol Commercial (Amphenol CS) L177TWB21W1SSY RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9300 | RFQ | |
DISTI #
AMLL177TWB21W1SSY
|
Heilind Electronics | DSUB, MACHINED HYBRID, 21W1, S | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLL177TWB21W1SSY
|
Interstate Connecting Components | DSUB, MACHINED HYBRID, 21W1, S | 0 |
|
Buy Now |