Part Details for L177TWA7W2PP3SY4R by Amphenol Communications Solutions
Overview of L177TWA7W2PP3SY4R by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177TWA7W2PP3SY4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X1529
|
Newark | Dsub, Machined Hybrid, 7W2, Power (40A)&signal (7.5A) Contacts, Pin, Straight Pcb Thru Hole, Bright Tin Shell, 0.76µm (30µ In) Power&0.76µm (30µ In) Signal, 4-40 Threaded Rear Nut, Without Boardlock/Tray |Amphenol Communications Solutions L177TWA7W2PP3SY4R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6700 / $8.4000 | Buy Now |
DISTI #
L177TWA7W2PP3SY4R-ND
|
DigiKey | CONN D-SUB PLUG 7P PNL MNT SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.1229 | Buy Now |