Part Details for L177TWA3W3SP3Y by Amphenol Corporation
Overview of L177TWA3W3SP3Y by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177TWA3W3SP3Y | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Power, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock | |
L177TWA3W3SP3YRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Power, 4-40 Fixed Front Screwlock with Standoff and Boardlock | |
L177TWA3W3SP3YRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.76m (30 in) Power, 4-40 Threaded Standoff (Panel Side) with Boardlock |
Price & Stock for L177TWA3W3SP3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177TWA3W3SP3Y
|
Avnet Americas | Conn D-Subminiature SKT 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port - Trays (Alt: L177TWA3W3SP3Y) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177TWA3W3SP3Y
|
Mouser Electronics | D-Sub Mixed Contact Connectors A3W3 Strt Skt 20-40A Hybrid RoHS: Compliant | 0 |
|
$7.9800 / $9.0800 | Order Now |
DISTI #
L177TWA3W3SP3Y
|
Avnet Abacus | (Alt: L177TWA3W3SP3Y) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177TWA3W3SP3Y
L177TWA3W3SP3Y CAD Models
L177TWA3W3SP3Y Part Data Attributes
|
L177TWA3W3SP3Y
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177TWA3W3SP3Y
Amphenol Corporation
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for L177TWA3W3SP3Y
This table gives cross-reference parts and alternative options found for L177TWA3W3SP3Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177TWA3W3SP3Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWA3W3SHP3V4FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SHP3V4FRM6 |
L77TWA3W3SMP2V4FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SMP2V4FRM6 |
L77TWA3W3SEP2V4FRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SEP2V4FRM6 |
L77TWA3W3SP2YRM84 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SP2YRM84 |
L77TWA3W3SEP2V3RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SEP2V3RRM6 |
L77TWA3W3SCY | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SCY |
L77TWA3W3SP3YRM54 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SP3YRM54 |
L77TWA3W3SP3YRM84 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SP3YRM84 |
L77TWA3W3SP3Y | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SP3Y |
L77TWA3W3SEP3V4RRM6 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | L177TWA3W3SP3Y vs L77TWA3W3SEP3V4RRM6 |