Part Details for L177SDE09S1ACH4F by Amphenol Corporation
Overview of L177SDE09S1ACH4F by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177SDE09S1ACH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Right Angle PCB Through Hole, FP=10.40mm (0.409in), Row Pitch 2.54mm, 09 Socket, 0.38m (15in) Gold, Bright Tin Shell, 4-40 Front Screwlock, Ground Tab with Boardlock |
Price & Stock for L177SDE09S1ACH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177SDE09S1ACH4F
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: L177SDE09S1ACH4F) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7469 / $2.0766 | Buy Now |
DISTI #
523-L177SDE09S1ACH4F
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$1.8900 / $2.0300 | Order Now |
DISTI #
L177SDE09S1ACH4F
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: L177SDE09S1ACH4F) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177SDE09S1ACH4F
L177SDE09S1ACH4F CAD Models
L177SDE09S1ACH4F Part Data Attributes
|
L177SDE09S1ACH4F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177SDE09S1ACH4F
Amphenol Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177SDE09S1ACH4F
This table gives cross-reference parts and alternative options found for L177SDE09S1ACH4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177SDE09S1ACH4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177SDE09S | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177SDE09S1ACH4F vs L177SDE09S |
PDF-09R-13-R | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L177SDE09S1ACH4F vs PDF-09R-13-R |
JEY-9S-1A2F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDE09S1ACH4F vs JEY-9S-1A2F |
L17SM209S761R | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L177SDE09S1ACH4F vs L17SM209S761R |
JES-9S-3A3H14 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDE09S1ACH4F vs JES-9S-3A3H14 |
JEY-9S-1A0A | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDE09S1ACH4F vs JEY-9S-1A0A |
JES-9S-3A3J14 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDE09S1ACH4F vs JES-9S-3A3J14 |
L17SM209SB51T | D Subminiature Connector, 9 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Amphenol Corporation | L177SDE09S1ACH4F vs L17SM209SB51T |
JEY-9S-1A3D90 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | JST Manufacturing | L177SDE09S1ACH4F vs JEY-9S-1A3D90 |
PDF-09R-13-RZ | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Power Dynamics Inc | L177SDE09S1ACH4F vs PDF-09R-13-RZ |