Part Details for L177SDBG25S by Amphenol Corporation
Overview of L177SDBG25S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177SDBG25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177SDBG25S
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder Cup ST Panel Mount 25 Terminal 1 Port - Trays (Alt: L177SDBG25S) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-L177SDBG25S
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$1.3700 / $2.5300 | Order Now |
Part Details for L177SDBG25S
L177SDBG25S CAD Models
L177SDBG25S Part Data Attributes
|
L177SDBG25S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177SDBG25S
Amphenol Corporation
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L177SDBG25S
This table gives cross-reference parts and alternative options found for L177SDBG25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L177SDBG25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R25-EMI001 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | L177SDBG25S vs 8R25-EMI001 |
L17ED25S40 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L177SDBG25S vs L17ED25S40 |
BRKSD25F-C | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Winford Engineering Llc | L177SDBG25S vs BRKSD25F-C |
09663517533 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | L177SDBG25S vs 09663517533 |
013632 | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, | Provertha Connectors Cables & Solutions GmbH | L177SDBG25S vs 013632 |
09663177600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | L177SDBG25S vs 09663177600 |
L177TSBH25SOL2RM8 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L177SDBG25S vs L177TSBH25SOL2RM8 |
DBUMY-25SBF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | L177SDBG25S vs DBUMY-25SBF |
89925-003 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket | 3M Interconnect | L177SDBG25S vs 89925-003 |
DELC-J25SAF-30L9E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | L177SDBG25S vs DELC-J25SAF-30L9E |