Part Details for L177SDB25SA4CH4R by Amphenol Communications Solutions
Overview of L177SDB25SA4CH4R by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L177SDB25SA4CH4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M0430
|
Newark | Dsub, Stamped Signal 3A, Right Angle Pcb Thru Hole, Fp=8.08Mm (.318In), Row Pitch 2.84Mm, 25 Socket, 0.38µm (15µ In) Gold, Bright Tin Shell, 4-40 Rear Insert, Ground Tab With Boardlock/Tray |Amphenol Communications Solutions L177SDB25SA4CH4R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.1200 | Buy Now |
DISTI #
3937-L177SDB25SA4CH4R-664-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$4.0900 | Buy Now |
DISTI #
L177SDB25SA4CH4R-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3174 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $2.7000 | Buy Now |