Part Details for L177RRB25S by Amphenol Commercial
Overview of L177RRB25S by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177RRB25SVF | Amphenol Communications Solutions | Dsub, Straight, Std Density, Crimp & Poke, Bright Tin Shell, 25 Socket, 4-40 Fixed Front Screwlock | |
L177RRB25S | Amphenol Communications Solutions | Dsub, Straight, Housing only, Crimp & Poke, Bright Tin Shell, 25 Socket, 3.05mm (0.120in) Clear Hole | |
L177RRB25SVFM | Amphenol Communications Solutions | Dsub, Straight, Std Density, Crimp & Poke, Bright Tin Shell, 25 Socket, M3 Fixed Front Screwlock |
Price & Stock for L177RRB25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70293959
|
RS | L177RR Series 2.77mm Pitch Straight Crimp D-sub Connector Socket 25 Way | Amphenol Commercial (Amphenol CS) L177RRB25S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$0.6000 / $0.8300 | Buy Now |
DISTI #
AMLL177RRB25S
|
Heilind Electronics | CONN D SUB HOUSING 25 POS RCPT SHELL SIZE B | Americas - 0 in Stock |
|
$0.4251 / $0.4605 | Buy Now |
DISTI #
AMLL177RRB25S
|
Interstate Connecting Components | CONN D SUB HOUSING 25 POS RCPT SHELL SIZE B | 0 |
|
$0.4251 / $0.4605 | Buy Now |