There are no models available for this part yet.
Overview of L177HRA26S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HRA26SVF | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 26 Socket, 4-40 Fixed Front Screwlock | |
L177HRA26S | Amphenol Communications Solutions | Dsub, Straight, High Density, Housing only, Crimp & Poke, Bright Tin Shell, 26 Socket, 3.05mm (0.120in) Clear Hole | |
L177HRA26SVFM | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 26 Socket, M3 Fixed Front Screwlock |
Price & Stock for L177HRA26S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M0329
|
Avnet Americas | D Sub Connector Housing, 26 Ways, High Density D Sub, DA, HR, Receptacle, SPCC Body - Bulk (Alt: 01M0329) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 108 Partner Stock |
|
$1.5300 / $2.3700 | Buy Now | |
DISTI #
L177HRA26S
|
Avnet Americas | D Sub Connector Housing, 26 Ways, High Density D Sub, DA, HR, Receptacle, SPCC Body - Trays (Alt: L177HRA26S) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L177HRA26S
|
Mouser Electronics | D-Sub High Density Connectors 26P Sz A Recpt Hsng Skt Tinned Shell RoHS: Compliant | 203 |
|
$1.2400 / $2.3700 | Buy Now | |
DISTI #
L177HRA26S
|
Avnet Abacus | D Sub Connector Housing, 26 Ways, High Density D Sub, DA, HR, Receptacle, SPCC Body (Alt: L177HRA26S) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for L177HRA26S by Amphenol Corporation
Part Data Attributes for L177HRA26S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|
UL Flammability Code
|
94V-0
|