Part Details for L177HDE15SD1CH4F by Amphenol Corporation
Results Overview of L177HDE15SD1CH4F by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L177HDE15SD1CH4F Information
L177HDE15SD1CH4F by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HDE15SD1CH4F | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 15 Socket, 0.38m (15 in) Gold, 4-40 Front Screwlock, Ground Tab, With Boardlock |
Price & Stock for L177HDE15SD1CH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177HDE15SD1CH4F
|
Avnet Americas | Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: L177H... more RoHS: Compliant Min Qty: 3240 Package Multiple: 1620 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7246 / $1.8350 | Buy Now |
DISTI #
523-L177HDE15SD1CH4F
|
Mouser Electronics | D-Sub High Density Connectors 15P Sz E Hi Density Skt Screwlock 4-40 RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
L177HDE15SD1CH4F
|
Avnet Abacus | Conn High Density DSub SKT 15 POS 229mm Solder RA ThruHole 15 Terminal 1 Port (Alt: L177HDE15SD1CH4F... more RoHS: Compliant Min Qty: 3240 Package Multiple: 1620 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |