Part Details for L177DFEG09S1APN by Amphenol Corporation
Results Overview of L177DFEG09S1APN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L177DFEG09S1APN Information
L177DFEG09S1APN by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L177DFEG09S1APN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177DFEG09S1APN
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Trays (Alt: L177DFEG09S... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$7.4240 / $7.8991 | Buy Now |
DISTI #
523-L177DFEG09S1APN
|
Mouser Electronics | D-Sub Standard Connectors 9P SOCKET RoHS: Compliant | 0 |
|
$7.7100 / $7.7500 | Order Now |
DISTI #
L177DFEG09S1APN
|
Avnet Abacus | Conn DSubminiature SKT 9 POS 274mm Solder RA ThruHole 9 Terminal 1 Port (Alt: L177DFEG09S1APN) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177DFEG09S1APN
L177DFEG09S1APN CAD Models
L177DFEG09S1APN Part Data Attributes
|
L177DFEG09S1APN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177DFEG09S1APN
Amphenol Corporation
D Subminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |