Part Details for L177DFE09SF179 by Amphenol Commercial
Results Overview of L177DFE09SF179 by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L177DFE09SF179 Information
L177DFE09SF179 by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L177DFE09SF179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177DFE09SF179-ND
|
DigiKey | CONN D-SUB RCPT 9POS PNL MNT WW Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3156 | Buy Now |
DISTI #
73400247
|
RS | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt | Amphenol Commercial (Amphenol CS) L177DFE09SF179 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1300 | RFQ |
DISTI #
AMLL177DFE09SF179
|
Heilind Electronics | DSUB, MACHINED PIN 7.5A, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL177DFE09SF179
|
Interstate Connecting Components | DSUB, MACHINED PIN 7.5A, STRAI | 0 |
|
Buy Now |