-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dsub, Machined Pin 7.5A, Straight Soldercup, 09 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L177DFE09S by Amphenol Communications Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFE09ST | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight PCB Thru Hole, Cnt Length=4.0mm (0.157in), Cnt =0.6mm (0.024in), 09 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole, Without Standoff&Boardlock | |
L177DFE09SAJ4 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 09 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole, Plastic R/A Bracket Without Boardlock | |
L177DFE09SAM4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 09 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket (Length 13.2mm)Without Boardlock |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M0239
|
Newark | D Sub Conn, Rcpt, De, 9Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$6.9800 / $10.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Container: Bag |
0 Bag |
|
$5.7000 / $5.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
200 In Stock |
|
$5.7000 / $8.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
200 In Stock |
|
$5.7000 / $8.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L177DFE09S
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
L177DFE09S
Amphenol Communications Solutions
Dsub, Machined Pin 7.5A, Straight Soldercup, 09 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Connector Type | D SUBMINIATURE CONNECTOR |