Part Details for L177DFCH37SU by Amphenol Commercial
Overview of L177DFCH37SU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFCH37SU | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Straight PCB Thru Hole, Cnt Length=3.2mm (.126in), Cnt =0.6mm (.024in), 37 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, 4-40 Threaded Rear Insert, Without Standoff&Boardlock |
Price & Stock for L177DFCH37SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73400239
|
RS | Dsub, Machined signal 7.5A, Straight PCB Thru Ho | Amphenol Commercial (Amphenol CS) L177DFCH37SU RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8000 | RFQ |
DISTI #
AMLL177DFCH37SU
|
Heilind Electronics | D-SUB | Americas - 0 in Stock |
|
$20.4714 / $20.7913 | Buy Now |
DISTI #
AMLL177DFCH37SU
|
Interstate Connecting Components | D-SUB | 0 |
|
$20.4714 / $20.7913 | Buy Now |