Part Details for L177DFB25S1AMNVF2 by Amphenol Corporation
Results Overview of L177DFB25S1AMNVF2 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L177DFB25S1AMNVF2 Information
L177DFB25S1AMNVF2 by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L177DFB25S1AMNVF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L177DFB25S1AMNVF2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: L177DFB25... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.9421 / $16.9624 | Buy Now |
DISTI #
523-177DFB25S1AMNVF2
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 0 |
|
$15.9400 | Order Now |
DISTI #
L177DFB25S1AMNVF2
|
Avnet Abacus | Conn DSubminiature SKT 25 POS 276mm Solder RA ThruHole 25 Terminal 1 Port (Alt: L177DFB25S1AMNVF2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L177DFB25S1AMNVF2
L177DFB25S1AMNVF2 CAD Models
L177DFB25S1AMNVF2 Part Data Attributes
|
L177DFB25S1AMNVF2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L177DFB25S1AMNVF2
Amphenol Corporation
D Subminiature Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |