There are no models available for this part yet.
Overview of L177DFAH15SAM4 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFAH15SAM4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 15 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, 4-40 Threaded Rear Insert, Metal R/A Bracket (Length 13.2mm)Without Boardlock |
Price & Stock for L177DFAH15SAM4 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
L177DFAH15SAM4
|
Avnet Americas | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port - Trays (Alt: L177DFAH15SAM4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-L177DFAH15SAM4
|
Mouser Electronics | D-Sub Standard Connectors D-SUB COMM RoHS: Compliant | 0 |
|
$9.5100 / $10.3200 | Order Now |
CAD Models for L177DFAH15SAM4 by Amphenol Corporation
Part Data Attributes for L177DFAH15SAM4 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
12 Weeks
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|