There are no models available for this part yet.
Overview of L177DFA15SAJ4 by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFA15SAJ4 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole, Plastic R/A Bracket Without Boardlock |
Price & Stock for L177DFA15SAJ4 by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M0190
|
Newark | Dsub, Machined Pin 7.5A, Right Angle Pcb Thru Hole, Fp=8.10Mm, Cnt Tail 0.6Mm, 15 Socket, Bright Tin Shell, 0.76µm (30µ In) Gold, 3.1Mm (.122In) Clear Hole, Plastic R/A Bracket Without Boardlock/Tray |Amphenol Communications Solutions L177DFA15SAJ4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $9.1800 | Buy Now | |
DISTI #
L177DFA15SAJ4-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4179 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$8.5300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2500 / $17.2900 | Buy Now |
CAD Models for L177DFA15SAJ4 by Amphenol Communications Solutions
Part Data Attributes for L177DFA15SAJ4 by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|