Part Details for L175J5R0 by Ohmite Mfg Co
Overview of L175J5R0 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L175J5R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F8862
|
Newark | Resistor, wirewound,5Ohms,3.595Kwv,5+/-% Tol |Ohmite L175J5R0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3400 / $20.9500 | Buy Now |
DISTI #
L175J5R0-ND
|
DigiKey | RES CHAS MNT 5 OHM 5% 175W Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7740 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 5 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
6 In Stock |
|
$20.0300 / $34.4000 | Buy Now |
|
Quest Components | 116 |
|
$9.4080 / $15.6800 | Buy Now | |
|
Master Electronics | Res Wirewound 5 Ohm 5% 175W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On |
6 In Stock |
|
$20.0300 / $34.4000 | Buy Now |
Part Details for L175J5R0
L175J5R0 CAD Models
L175J5R0 Part Data Attributes
|
L175J5R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
L175J5R0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 175W, 5ohm, 3595V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 28.6 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 175 W | |
Rated Temperature | 25 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 3595 V |