Part Details for L174XIT by Kingbright
Results Overview of L174XIT by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L174XIT Information
L174XIT by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L174XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000998138
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for L174XIT
L174XIT CAD Models
L174XIT Part Data Attributes
|
L174XIT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L174XIT
Kingbright
T-1 SINGLE COLOR LED, HIGH EFFICIENCY RED, 3.2 mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | ROUND | |
Size | 3.2 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for L174XIT
This table gives cross-reference parts and alternative options found for L174XIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L174XIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L174XHT | Kingbright | Check for Price | T-1 SINGLE COLOR LED, BRIGHT RED, 3.2 mm, ROHS COMPLIANT PACKAGE-2 | L174XIT vs L174XHT |
L-173ID | Kingbright | $0.0841 | Single Color LED, High Efficiency Red, Diffused Red, 5mm, | L174XIT vs L-173ID |
L174XGT | Kingbright | Check for Price | T-1 SINGLE COLOR LED, GREEN, 3.2 mm, ROHS COMPLIANT PACKAGE-2 | L174XIT vs L174XGT |