Part Details for L16PLT10LGRN by E-Switch Inc
Overview of L16PLT10LGRN by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for L16PLT10LGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8288
|
Newark | Xf0653P Rohs Compliant: Yes |E-Switch L16PLT10LGRN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $8.8000 | Buy Now |
DISTI #
L16PLT10LGRN-ND
|
DigiKey | INCAND PANEL INDICATOR GRN 33V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1731 | Buy Now |
DISTI #
612-L16PLT10LGRN
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Illuminated GREEN 33VAC/DC RoHS: Compliant | 0 |
|
$5.1100 / $10.2900 | Order Now |
DISTI #
74828310
|
RS | Pilot Indicator, No Internal Switch Contacts, Solder, L16 Series | E-Switch L16PLT10LGRN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$4.8700 | Buy Now |