L16P020D15
Tamura Corporation of America
Description: Sensor/Transducer, 4 Pin, Plastic/epoxy

Overview of L16P020D15 by Tamura Corporation of America

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for L16P020D15 by Tamura Corporation of America
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for L16P020D15 by Tamura Corporation of America

L16P020D15
Tamura Corporation of America
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TAMURA CORP OF AMERICA
Reach Compliance Code
unknown
Number of Terminals
4
Operating Temperature-Max
80 °C
Operating Temperature-Min
-10 °C
Output Circuit Type
SINGLE-ENDED
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
MODULE,4LEAD(UNSPEC)
Want to compare parts?
  1. L16P020D15
    Tamura Corporation of America
    Sensor/Transducer, 4 Pin, Plastic/epoxy
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L16P020D15 by Tamura Corporation of America.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L16P020D15 by Tamura Corporation of America

Select Manufacturer
Which Manufacturer of L16P020D15 would you like to use for your alert(s)?
  • Please alert me when L16P020D15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L16P020D15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L16P020D15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L16P020D15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L16P020D15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L16P020D15 by Tamura Corporation of America

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: