-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 10000uV OFFSET-MAX, PZFM5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P8235
|
Newark | Analog And Audio Systems |Stmicroelectronics L165V Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP POWER 5-PENTAWATT | 90000 |
|
RFQ | |
DISTI #
1094203
|
element14 Asia-Pacific | IC, OP AMP, POWER, PENTAWATT-5, 165 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.9852 / $3.3333 | Buy Now |
DISTI #
1523786
|
element14 Asia-Pacific | IC, OP-AMP POWER, TUBE50 RoHS: Compliant Min Qty: 1 Container: Tube | 0 |
|
$2,967.6222 | Buy Now |
DISTI #
1523786
|
Farnell | IC, OP-AMP POWER, TUBE50 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Tube | 0 |
|
$77.7976 / $84.0716 | Buy Now |
DISTI #
1094203
|
Farnell | IC, OP AMP, POWER, PENTAWATT-5, 165 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$1.1042 / $2.0955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L165V
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L165V
STMicroelectronics
OP-AMP, 10000uV OFFSET-MAX, PZFM5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power | YES | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 8 V/us | |
Supply Current-Max | 60 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |