Part Details for L1630CW by Arrow Hart
Results Overview of L1630CW by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L1630CW Information
L1630CW by Arrow Hart is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L1630CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70862915
|
RS | Watertight plug, Yellow, 3pole, 4 wire grounding, backwire, 30A 480V, 18-10 AWG | Arrow Hart L1630CW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4000 / $83.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1100 / $124.6500 | Buy Now |