Part Details for L15S090.T by Littelfuse Inc
Results Overview of L15S090.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L15S090.T Information
L15S090.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for L15S090.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8587
|
Newark | Fus 150V Semiconductor 90A/ Box |Littelfuse L15S090.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.3000 / $52.5000 | Buy Now |
DISTI #
5666-L15S090.T-ND
|
DigiKey | FUSE CARTRIDGE 90A 150VAC/100VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$37.5000 / $71.0600 | Buy Now |
DISTI #
576-L15S090.T
|
Mouser Electronics | Specialty Fuses 90A 150VAC 100VDC FF L15S POWR-SPEED RoHS: Not Compliant | 0 |
|
$41.1500 / $58.6000 | Order Now |
DISTI #
75568643
|
RS | FUSE 150V SEMICONDUCTOR 90A | Littelfuse L15S090.T Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$109.7800 | RFQ |
|
Onlinecomponents.com | Very Fast-Acting Semiconductor Fuse - 90A RoHS: Compliant | 0 |
|
$44.8000 / $58.8100 | Buy Now |
DISTI #
000000000007222343
|
Sager | FUS 150V SEMICONDUCTOR 90A Min Qty: 1 | 0 |
|
$44.7800 / $54.5500 | Buy Now |
Part Details for L15S090.T
L15S090.T CAD Models
L15S090.T Part Data Attributes
|
L15S090.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
L15S090.T
Littelfuse Inc
Electric Fuse
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 100 VDC: 20000 A | |
Blow Characteristic | VERY FAST | |
Body Height | 29.4 mm | |
Body Length or Diameter | 25.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 150 V | |
Rated Voltage(DC) | 100 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for L15S090.T
This table gives cross-reference parts and alternative options found for L15S090.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L15S090.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L15S90 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 90A, 150VAC, 100VDC, 100000A (IR), Inline/holder, | L15S090.T vs L15S90 |
L13S90 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 90A, 150VAC, 100VDC, 100000A (IR), Inline/holder | L15S090.T vs L13S90 |
KLW90 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 90A, 150VAC, 100VDC, 100000A (IR), Inline/holder | L15S090.T vs KLW90 |