Datasheets
L1593YC by: Kingbright

T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm

Part Details for L1593YC by Kingbright

Overview of L1593YC by Kingbright

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for L1593YC

Part # Distributor Description Stock Price Buy
DISTI # 000000000000998105
Sager Standard LEDs - Through Hole 0
Buy Now

Part Details for L1593YC

L1593YC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

L1593YC Part Data Attributes

L1593YC Kingbright
Buy Now Datasheet
Compare Parts:
L1593YC Kingbright T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KINGBRIGHT ELECTRONIC CO LTD
Reach Compliance Code unknown
Color YELLOW
Color@Wavelength Yellow
Configuration SINGLE
Forward Current-Max 0.03 A
Forward Voltage-Max 2.5 V
Lens Type WATER CLEAR
Luminous Intensity-Nom 50.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 9.65 mm
Packing Method BULK
Peak Wavelength 590 nm
Reverse Voltage-Max 5 V
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Finish NOT SPECIFIED
Terminal Pitch 2.54 mm
Viewing Angle 30 deg

Alternate Parts for L1593YC

This table gives cross-reference parts and alternative options found for L1593YC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L1593YC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
L1593YT T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm Kingbright L1593YC vs L1593YT
L1593SRT/D T-1 3/4 SINGLE COLOR LED, SUPER BRIGHT RED, 5 mm Kingbright L1593YC vs L1593SRT/D
L-1593YC Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm, Kingbright L1593YC vs L-1593YC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for L1593YC by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: L1593YC by Kingbright

Select Manufacturer
Which Manufacturer of L1593YC would you like to use for your alert(s)?
  • Please alert me when L1593YC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for L1593YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for L1593YC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for L1593YC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for L1593YC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare L1593YC by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: